Hazet 2300SH-1 SmartHolder 39-Piece Bit Set Compact and Versatile

MPN
2300SH-1
Brand
Hazet
EAN-13
4000896246588
Order Code
03-9849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £83.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hazet 2300SH-1 Bit set comprises 39 assorted bits, including Slot, Phillips, Pozidriv, Allen, Star socket, and Hex head, along with a convenient bit holder. Manufactured by Hazet, this versatile screwdriver bit set is ideal for precise mechanical tasks and general tool applications. It is an essential toolkit for professionals and DIY enthusiasts requiring a comprehensive range of high-quality bits.
Type Bit set
Height 26mm
Length 184mm
Width 92mm

Reviews

Be the first to submit a review

Trustpilot