Hazet 2265-1 Ratchet 1/4 & 5/16 Magnetic Chrome Flat Reversible

Image Representative of Range

Hazet 2265-1 Ratchet 1/4" & 5/16" Magnetic Chrome Flat Reversible

MPN
2265-1
Brand
Hazet
EAN-13
4000896079636
Order Code
11-9802
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.68 £33.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hazet 2265-1 ratchet is a precision-engineered ratcheting socket wrench known for its robust 1/4-inch (6.3 mm) and 5/16-inch (8 mm) drive. Measuring 140 mm in length, it is ideal for use in compact spaces where flexibility and control are essential. This tool is commonly used in automotive maintenance and mechanical repair tasks.
Type Ratchet
Length 140mm
Material Special steel
Material properties glossy chrome plating
Weight 110g

Reviews

Be the first to submit a review

Trustpilot