Hazet 2224-T45 Torx Bit T45 Special Steel Hex Drive Made in Germany

Image Representative of Range

Hazet 2224-T45 Torx Bit T45 Special Steel Hex Drive Made in Germany

MPN
2224-T45
Brand
Hazet
EAN-13
4000896015177
Order Code
11-9797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £7.82
10+ £7.31
50+ £7.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Hazet, the 2224-T45 Torx bit is crafted from special steel for enhanced durability. The T45 bit is designed for precise fitting with Torx screws, ensuring optimal performance. It is typically used in automotive and mechanical applications where secure fastening is crucial.
Type Torx bit
Downforce Star socket
Drive 5/16" (8 mm)
Length 35mm
Material Special steel
Shape C 8
Size T 45

Reviews

Be the first to submit a review

Trustpilot