Christmas Opening Hours and Delivery Dates here
Hazet 2223-T8 Torx Bit T8 Special Steel 1/4 Hex Drive Germany Made

Hazet 2223-T8 Torx Bit T8 Special Steel 1/4" Hex Drive Germany Made

Order Code:

11-9795

Brand: Hazet MPN: 2223-T8 EAN-13: 4000896015047
  • Country of Origin: Germany
  • View All

Discontinued


The Hazet 2223-T8 Torx bit is crafted from special steel and is designed for high durability. It features a T8 size and fits a C 6.3 connection, making it ideal for precision work in mechanical and automotive applications. Typically, this Torx bit is used in assembly or repair tasks requiring specific torque settings.
Type Torx bit
Downforce Star socket
Drive 1/4" (6.3 mm)
Length 35mm
Material Special steel
Shape C 6.3
Size T 8

Trustpilot