Hazet 2204-6 Hex Bit 6mm Special Steel C6.3 For High Demands

Image Representative of Range

Hazet 2204-6 Hex Bit 6mm Special Steel C6.3 For High Demands

MPN
2204-6
Brand
Hazet
EAN-13
4000896014200
Order Code
11-9792
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Spanner size:

    3mm 4mm 6mm 8mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Manufactured by Hazet, this hex bit measures 6 mm and is made from special steel. It's designed for durability and precision, ideal for use with a C 6.3 socket. Typically used in engineering and mechanical applications, it provides reliable performance in assembling or disassembling hex socketed fasteners.
Type Hex bit
Downforce Allen
Drive 1/4" (6.3 mm)
Length 25mm
Material Special steel
Shape C 6.3
Spanner size 6mm

Reviews

Be the first to submit a review

Trustpilot