Hazet 2200SC-2 SmartCase 50-piece Bit Set Allen/Slot/Phillips/Star

MPN
2200SC-2
Brand
Hazet
EAN-13
4000896239603
Order Code
03-9842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £113.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hazet 2200SC-2 Bit set is a versatile toolkit containing 50 pieces of assorted screwdriver bits including Allen, slot, Phillips, Pozidriv, double hex socket, and star types. This comprehensive tool set is designed for professional and DIY use, ensuring compatibility with a wide range of fasteners. It is ideal for precise mechanical and electronic assembly tasks, making it a valuable addition to any workshop.
Type Bit set
Height 49mm
Length 114mm
Weight 0.8kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot