Hazet 2155-65 Dial Gauge 8mm 0.01mm Lockable Scale OT-Tool Compatible

Image Representative of Range

Hazet 2155-65 Dial Gauge 8mm 0.01mm Lockable Scale OT-Tool Compatible

MPN
2155-65
Brand
Hazet
EAN-13
4000896144501
Order Code
11-9777
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Hazet 2155-65 dial gauge is a precision measuring tool with an 8 mm range and 0.01 mm reading accuracy. Manufactured by Hazet, it is ideal for detailed engineering and automotive applications. This small dial gauge helps ensure precise measurements in mechanical setups.
Type Dial gauge
Accuracy ± 0.01mm
Maximum Measurement 8mm
Calibrated to Manufacturer's standards (no certificate)
Reading 0.01mm
Reading range (max.) 8mm
Weight 95g

Reviews

Be the first to submit a review

Trustpilot