Hazet 2147MS Feeler Guages 0.05-1mm Brass 20 Blade

Image Representative of Range

Hazet 2147MS Feeler Guages 0.05-1mm Brass 20 Blade

MPN
2147MS
Brand
Hazet
EAN-13
4000896057603
Order Code
11-9769
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    94g 99g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by Hazet, the 2147MS caliper measures between 0.05 and 1 mm with a precision suited for detailed tasks. It features 20 sheets for versatile measurement possibilities. This tool is ideal for precise engineering and workshop applications.
Type Caliper
Number of Blades 20
Blade Material Brass
Calibrated to Manufacturer's standards (no certificate)
Length 106mm
Reading range 0.05 - 1mm
Reading range (max.) 1mm
Reading range (min.) 0.05mm
Weight 99g

Reviews

Be the first to submit a review

Trustpilot