Hazet 1980B-2 Saw Blade HSS Steel 24 TPI 300mm Single-toothed DIN 6494

MPN
1980B-2
Brand
Hazet
EAN-13
4000896009817
Order Code
03-9829
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hazet 1980B-2 handsaw blade is designed for precise cutting applications with its robust construction. Made from high-quality materials, it is suitable for various metal cutting tasks. This durable saw blade is ideal for professional mechanics and workshop use.
Length 300mm
Dim (L x W x H) 300 x 0.6 x 12.5 mm
Height 12.5mm
Width 0.6mm

Reviews

Be the first to submit a review

Trustpilot