Harting Cable Glands & Bushes Cable gland 610868

Harting Brand: Harting
The Harting cable glands are a range of durable products designed for versatile and secure installation.
Description Image Product Buy Pricing (Ex VAT) Colour Material Clamping Range Colour (cable gland) ELV status Limiting temperature Material (cable glands) Maximum Temperature Tightening torque Wrench size Thread Size IP Rating Type Category Degree of protection acc. to IEC 60529 Description of the accessory REACH ANNEX XIV substances REACH Annex XVII substances Series of hoods/housings Size
Harting 19 12 000 5057 Cable Gland durable easy installation 1pc
Harting 19 12 000 5057 Cable Gland durable easy installation 1pc
Extended range
Order code: 03-9542
MPN: 19 12 000 5057

Order in multiples of 10


Back order - 10 availableBack-order availability date - 12/08/2026
10+ £10.40
Price per unit Ex VAT
Metal Metal 10.5 ... 14mm compliant with exemption -40 ... +130 °C Metal +130°C =10 Nm (depending on the cable and the seal insert used) 28 M25 IP65 Cable gland Accessories IP65 for hoods Not contained Not contained Han-Compact® M25
Harting 19 12 000 5156 Cable Gland durable secure 1pc versatile
Harting 19 12 000 5156 Cable Gland durable secure 1pc versatile
Standard range
Order code: 03-9543
MPN: 19 12 000 5156

Order in multiples of 10


Despatched within 4 working days - 24 in stock
10+ £6.25
Price per unit Ex VAT
Black Plastic 6.5 ... 9.5mm Black compliant -40 ... +100 °C Thermoplastic +100°C =6 Nm (depending on the cable and the seal insert used) 30 M25 IP65 Cable gland Accessories IP65 for hoods Not contained Not contained Han-Compact® M25
Harting 19 12 000 5157 Cable Gland durable 1pc premium quality
Harting 19 12 000 5157 Cable Gland durable 1pc premium quality
Standard range
Order code: 03-9544
MPN: 19 12 000 5157

Order in multiples of 10


Despatched within 4 working days - 16 in stock
10+ £7.99
Price per unit Ex VAT
Black Plastic 10.5 ... 14mm Black compliant -40 ... +100 °C Thermoplastic +100°C =6 Nm (depending on the cable and the seal insert used) 30 M25 IP65 Cable gland Accessories IP65 for hoods Not contained Not contained Han-Compact® M25

Trustpilot