Harting 19 12 000 5156 Cable Gland durable secure 1pc versatile

MPN
19 12 000 5156
Brand
Harting
EAN-13
2050006170120
Order Code
03-9543
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 24 in stock

Harting manufactures the Cable Gland 19 12 000 5156, which is a heavy-duty, industry-grade connector ideal for multicore cables. Designed for high-voltage applications, it ensures secure connections in demanding industrial environments. This connector is suitable for use in electrical engineering and other heavy-duty sectors requiring reliable cable management solutions.
Thread Size M25
Colour Black
Material Plastic
IP Rating IP65
Type Cable gland
Category Accessories
Clamping Range 6.5 ... 9.5mm
Colour (cable gland) Black
Degree of protection acc. to IEC 60529 IP65
Description of the accessory for hoods
ELV status compliant
Limiting temperature -40 ... +100 °C
Material (cable glands) Thermoplastic
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han-Compact®
Size M25
Tightening torque =6 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
Wrench size 30

Reviews

Be the first to submit a review

Trustpilot