Harting 19 12 000 5157 Cable Gland durable 1pc premium quality

MPN
19 12 000 5157
Brand
Harting
EAN-13
2050006170137
Order Code
03-9544
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 16 in stock

The Harting Cable gland 19 12 000 5157 is an industrial-grade component designed for high voltage and heavy-duty applications. It ensures secure and reliable connections in multicore electrical engineering environments. Typically used in industrial settings, it supports robust performance for multi-core connectors.
Thread Size M25
Colour Black
Material Plastic
IP Rating IP65
Type Cable gland
Category Accessories
Clamping Range 10.5 ... 14mm
Colour (cable gland) Black
Degree of protection acc. to IEC 60529 IP65
Description of the accessory for hoods
ELV status compliant
Limiting temperature -40 ... +100 °C
Material (cable glands) Thermoplastic
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han-Compact®
Size M25
Tightening torque =6 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
Wrench size 30

Reviews

Be the first to submit a review

Trustpilot