Harting 19 12 000 5057 Cable Gland durable easy installation 1pc

MPN
19 12 000 5057
Brand
Harting
EAN-13
2050006170113
Order Code
03-9542
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 10 availableBack-order availability date - 12/08/2026

The Harting cable gland 19 12 000 5057 is an industry-grade, heavy-duty connector designed for high voltage applications. This product is widely used in electrical engineering for multicore cables, providing secure and reliable connections. Typically, it is utilised in industrial environments where robust and durable cable management is essential.
Thread Size M25
Colour Metal
Material Metal
IP Rating IP65
Type Cable gland
Category Accessories
Clamping Range 10.5 ... 14mm
Degree of protection acc. to IEC 60529 IP65
Description of the accessory for hoods
ELV status compliant with exemption
Limiting temperature -40 ... +130 °C
Material (cable glands) Metal
Maximum Temperature +130°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han-Compact®
Size M25
Tightening torque =10 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
Wrench size 28

Reviews

Be the first to submit a review

Trustpilot