Easter Opening Hours and Delivery Dates here
Harting 19 62 000 5092 Cable Gland durable single piece IP rated

Image Representative of Range

Harting 19 62 000 5092 Cable Gland durable single piece IP rated

Order Code:

03-9759

Brand: Harting MPN: 19 62 000 5092 EAN-13: 2050006170250
Qty Unit Price (Ex VAT)
10+ £21.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
7 in stock, despatched in 4 working days

The Harting cable gland 19 62 000 5092 is an industry-grade, heavy-duty connector designed for high-voltage and multicore applications. Manufactured by Harting, it is ideal for use in electrical engineering, ensuring secure and reliable connections. This product is typically used in industrial environments where durable and robust connectors are required.
Thread Size M25
Colour Metal
Material Metal
IP Rating IP68
Type Cable gland
Category Accessories
Clamping Range 9 ... 13 mm
Degree of protection acc. to IEC 60529 IP68
Description of the accessory EMC version
Elv status compliant with exemption
Limiting temperature -40 ... +130 °C
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Shielding diameter 4.8 ... 8 mm
Size M25
Type of accessory Cable gland
Width across corners 31.2 mm
Wrench size 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot