Easter Opening Hours and Delivery Dates here
Harting 19 62 000 5080 Cable Gland 1pc weather-resistant robust design

Image Representative of Range

Harting 19 62 000 5080 Cable Gland 1pc weather-resistant robust design

Order Code:

03-9754

Brand: Harting MPN: 19 62 000 5080 EAN-13: 2050006170205
Qty Unit Price (Ex VAT)
10+ £13.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
3 in stock, despatched in 4 working days

The Harting cable gland 19 62 000 5080 is an industry-grade connector designed for heavy-duty applications. It is particularly suitable for high voltage and multicore connections, ensuring reliable performance in demanding industrial environments. Typically utilised in electrical engineering, this product facilitates secure and efficient connectivity for complex systems.
Thread Size M20
Colour Metal
Material Metal
IP Rating IP68
Type Cable gland
Category Accessories
Description of the accessory EMC version
ECHA SCIP number 6fb545c1-f438-46c2-b07a-8552e7e5a3d7
Elv status compliant with exemption
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Type of accessory Cable gland

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot