Harting 19 62 000 5058 Cable Gland robust design 1pc durable sealing

MPN
19 62 000 5058
Brand
Harting
EAN-13
2050006170199
Order Code
03-9753
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £26.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 31 in stock

The Harting cable gland 19 62 000 5058 is an industry-grade connector, designed for high voltage and heavy-duty applications. It offers reliable performance in multicore wiring systems, making it suitable for electrical engineering projects. Typically used in industrial settings, it ensures secure connections for demanding environments.
Thread Size M25
Colour Metal
Material Metal
Type Cable gland
Category Accessories
Clamping Range 14 ... 17mm
Description of the accessory EMC version
ELV status compliant with exemption
Material (cable glands) Metal
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han-Compact®
Shielding diameter 9 ... 13mm
Size M25
Type of accessory Cable gland
Wrench size 28

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot