Harting 19 00 000 5184 Cable Gland 1pc metal durable secure fitting

MPN
19 00 000 5184
Brand
Harting
EAN-13
2050006170045
Order Code
03-9537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £4.41
20+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 59 in stock

Harting's cable gland 19 00 000 5184 is an industry-grade, heavy-duty connector designed for high voltage multicore applications. This product is suitable for electrical engineering needs, ensuring secure and reliable connections. It is typically used in industrial environments where robust and durable connectors are required.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 10 ... 14mm
Colour (cable gland) RAL 7035 (light grey)
Degree of protection acc. to IEC 60529 IP68
ELV status compliant
Limiting temperature -40 ... +100 °C
Material (cable glands) Polyamide (PA)
Material (seal) NBR
Material flammability class acc. to UL 94 V-0
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series of hoods/housings Han®CGM-P
Size M20
Tightening torque =4.5 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 29.8mm
Wrench size 27

Reviews

Be the first to submit a review

Trustpilot