Harting 19 00 000 5099 Cable Gland reliable sealing 1pc

MPN
19 00 000 5099
Brand
Harting
EAN-13
2050006170014
Order Code
03-9534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £38.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Harting cable gland 19 00 000 5099 is an industry-grade component designed for high voltage and heavy-duty applications. This multi-core connector is ideal for use in electrical engineering projects requiring robust and durable connectivity solutions. It is typically used in industrial settings where reliable and secure cable management is essential.
Thread Size M40
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 20 ... 32mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6d86e660-27db-4390-811a-374604e3d289
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M40
Surface (accessories) Nickel plated
Tightening torque =15 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 55mm
Wrench size 50

Reviews

Be the first to submit a review

Trustpilot