Harting 19 00 000 5090 Cable Gland robust durable 1pc

MPN
19 00 000 5090
Brand
Harting
EAN-13
2050006169940
Order Code
03-9528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.02
15+ £12.36
50+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Harting's Cable Gland 19 00 000 5090 is a robust, industry-grade connector designed for high voltage and multicore applications. Known for its heavy-duty build, it is ideal for use in industrial and electrical engineering settings. Typically employed for securing cables in complex, high-demand environments, it ensures reliable connection performance.
Thread Size M25
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 9 ... 16mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6d86e660-27db-4390-811a-374604e3d289
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M25
Surface (accessories) Nickel plated
Tightening torque =12 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 33.5mm
Wrench size 30

Reviews

Be the first to submit a review

Trustpilot