Harting 19 00 000 5082 Cable Gland secure fit robust design 1pc

MPN
19 00 000 5082
Brand
Harting
EAN-13
2050006169919
Order Code
03-9526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 262 in stock

The Harting cable gland 19 00 000 5082 is an industry-grade heavy-duty connector designed for high voltage and multicore applications. Manufactured by Harting, it is suitable for demanding electrical engineering tasks requiring reliable and robust connectivity. This cable gland is commonly used in industrial environments where secure and durable connections are essential.
Thread Size M20
Colour Metal
Material Brass
IP Rating IP68, IP69, IPX9K
Type Cable gland
Approvals DNV GL
Category Accessories
Clamping Range 6 ... 12mm
Degree of protection acc. to IEC 60529 IP68
ECHA SCIP number 6fb545c1-f438-46c2-b07a-8552e7e5a3d7
ELV status compliant with exemption
Limiting temperature -40 ... +100 °C
Material (cable glands) Brass
Material (clamping ring) Polyamide (PA)
Material (seal) NBR
Maximum Temperature +100°C
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series of hoods/housings Han®CGM-M
Size M20
Surface (accessories) Nickel plated
Tightening torque =10 Nm (depending on the cable and the seal insert used)
Type of accessory Cable gland
UL / CSA UL 514B QCRV.E479780
Width across corners 24.4mm
Wrench size 22

Reviews

Be the first to submit a review

Trustpilot