Harting 09 00 000 5082 Cable Gland durable reliable 1 piece

MPN
09 00 000 5082
Brand
Harting
EAN-13
2050006169568
Order Code
03-8675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £9.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 5 availableBack-order availability date - 11/09/2026

Harting manufactures the Cable gland 09 00 000 5082, a heavy-duty, industry-grade connector designed for multicore cables. It is typically used in electrical engineering applications that require high voltage and robust performance. This connector is ideal for industrial environments where reliable and secure connections are crucial.
Thread Size PG11
Colour Green
Material Metal
IP Rating IP68
Type Cable gland
Maximum Temperature +130°C

Reviews

Be the first to submit a review

Trustpilot