HansorATP-M40 standard blade-type fuse 40A light brown Automotive fuse

MPN
ATP-M40
Brand
Hansor
EAN-13
4251783510682
Order Code
16-4777
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 832 in stock

Hansor ATP-M40 is a standard blade-type automotive fuse rated at 40 amperes, distinguished by its light brown colour for easy identification. Designed for use in automotive electrical systems, this fuse is particularly prominent in protecting circuits such as those powering light bulbs and car stereo systems, operating on a standard 12-volt current. Made to comply with international automotive standards, the Hansor ATP-M40 is crafted for reliability under typical vehicle operating conditions, ensuring consistent performance and safeguarding sensitive vehicle electronics from short circuits and overloads. Its robust construction and efficient design make it an ideal choice for automotive engineers looking to maintain optimal functionality within vehicle electrical systems.
Type Car standard blade-type fuse
Current Rating (Amps) 40A
Voltage Rating 58V
Colour Light brown
Content 1

Reviews

Be the first to submit a review

Trustpilot