HansorATP-M15 Car fuse standard blade type 15A Blue Automotive use

MPN
ATP-M15
Brand
Hansor
EAN-13
4251783510569
Order Code
16-4772
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 470 in stock

Hansor ATP-M15 is a standard blade-type automotive fuse engineered to handle a current load of up to 15 amperes. This blue, single-piece fuse is designed for use in vehicle electrical systems, offering reliable protection for components such as light bulbs and car stereos. As an essential safety device, it prevents electrical overloads by disrupting the circuit when current levels exceed its specified limit. Engineered for compatibility with 12-volt systems, the ATP-M15 is commonly implemented within the electrical circuits of a wide range of automotive applications. Its precise construction ensures efficient performance in safeguarding sensitive electrical systems from potential damage.
Type Car standard blade-type fuse
Current Rating (Amps) 15A
Voltage Rating 58V
Colour Blue
Content 1

Reviews

Be the first to submit a review

Trustpilot