HansorATP-M02 Car fuse 2A Grey standard blade-type Automotive

MPN
ATP-M02
Brand
Hansor
EAN-13
4251783510408
Order Code
16-4766
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,083 in stock

Hansor ATP-M02 is an automotive fuse designed as a 2-ampere grey, standard blade-type device, ideal for protecting circuits in vehicles. This single component is critical for safeguarding delicate electronic systems such as car stereos and light bulbs, where low current protection is paramount. The ATP-M02 fits into standard fuse panels, offering consistent performance in automotive applications, particularly in circuits rated for 12 volts. Engineers can rely on its reliability to prevent damage from current overloads, ensuring the longevity and safety of the vehicle’s electrical systems. Suitable for use in both passenger and commercial vehicles, this fuse exemplifies a robust solution for circuit protection needs.
Type Car standard blade-type fuse
Current Rating (Amps) 2A
Voltage Rating 58V
Colour Grey
Content 1

Reviews

Be the first to submit a review

Trustpilot