HansorATP-L04 Car fuse 4A Rose Blade-type Standard Automotive

MPN
ATP-L04
Brand
Hansor
EAN-13
4251783510828
Order Code
16-4756
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 09/11/2026

Hansor ATP-L04 is a 4-ampere, rose-coloured blade-type standard automotive fuse designed for efficiency and reliability in electrical circuits. As an essential component in automotive electrical systems, this fuse plays a crucial role in protecting lighting circuits and auxiliary equipment, including light bulbs and car stereos, from overcurrent or short circuits. The ATP-L04 is engineered to withstand the demanding conditions of automotive environments, ensuring consistent performance and long-term operational safety. Its compatibility with 12-volt systems makes it an excellent choice for a variety of applications, fostering seamless integration into existing vehicle fuse boxes. Its precise calibration and rugged construction offer engineers confidence in maintaining circuit integrity, extending the lifespan of sensitive components.
Type Car standard blade-type fuse
Current Rating (Amps) 4A
Voltage Rating 32V
Colour Rose
Content 1

Reviews

Be the first to submit a review

Trustpilot