HansorASM-M10 Mini blade-type fuse 10A Red Automotive car fuse

MPN
ASM-M10
Brand
Hansor
EAN-13
4251783511672
Order Code
16-4740
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 543 in stock

Hansor ASM-M10 is a mini blade-type fuse designed specifically for automotive applications, including light bulbs and car stereo systems. This component is a 10 ampere, red-coloured fuse supplied as a single unit, ensuring precise current protection in electronic circuits. Known for its reliable performance, the ASM-M10 fuse is engineered to safeguard automotive electrical systems by interrupting excessive current flow, thereby preventing potential damage to sensitive components. With its compact design, it is suited for integration in modern car fuse boxes, providing efficient circuit protection and aiding in the maintenance of electrical stability within vehicular environments. Suitable for a range of applications, this mini blade-type fuse is ideal for use in automobiles where 12-volt systems require dependable current regulation.
Type Mini blade-type fuse
Current Rating (Amps) 10A
Voltage Rating 58V
Colour Red
Content 1

Reviews

Be the first to submit a review

Trustpilot