Hansor CBE1-2014 mini blade fuse circuit breaker 20A Yellow 1 piece

MPN
CBE1-2014
Brand
Hansor
EAN-13
4251783562889
Order Code
16-4796
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

Hansor CBE1-2014 is a standard mini blade-type fuse circuit breaker designed for automotive applications, with a current rating of 20 amperes and a yellow coding for easy identification. This component serves as a reliable protection device for various electrical systems, such as car stereos and light bulbs, maintaining operational integrity by preventing overcurrent situations. Engineered for compatibility with 12-volt vehicles, it offers a robust solution for vehicular electrical circuits where safety and dependability are paramount. The Hansor CBE1-2014 fuse is particularly suited for environments where circuit integrity and efficient response to electrical overloads are critical factors.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 20A
Voltage Rating 14V
Colour Yellow
Content 1

Reviews

Be the first to submit a review

Trustpilot