Hansor CBE1-1014 Standard mini blade-type circuit breaker red 10A car use

MPN
CBE1-1014
Brand
Hansor
EAN-13
4251783562865
Order Code
16-4794
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 633 in stock

Hansor CBE1-1014 is a standard mini blade-type circuit breaker designed for automotive applications. This device, rated at 10 amperes, is engineered to protect electrical systems in vehicles, acting as a reusable alternative to traditional fuses. It features a compact design suitable for integration into car electrical systems such as those powering light bulbs and car stereo systems. This circuit breaker provides reliable overcurrent protection, essential for preventing circuit damage in the vehicular electrical environment. Its robust construction ensures durability and efficiency, making it ideal for safeguarding the 12-volt systems typical in automotive contexts.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 10A
Voltage Rating 14V
Colour Red
Content 1

Reviews

Be the first to submit a review

Trustpilot