Hansor CBE1-0714 Standard mini blade-type fuse circuit breaker 7.5A Brown

MPN
CBE1-0714
Brand
Hansor
EAN-13
4251783562858
Order Code
16-4793
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 772 in stock

Hansor CBE1-0714 is a standard mini blade-type fuse circuit breaker rated at 7.5 A, distinguished by its brown colour. Designed primarily for automotive applications, this compact and reliable circuit protection device is ideally suited for safeguarding low current circuits such as those used in light bulbs and car stereo systems. The Hansor CBE1-0714 offers the advantage of combining fuse protection with a resettable circuit breaker functionality, reducing the need for frequent replacements. Its compact size allows it to seamlessly integrate into existing automotive fuse boxes, supporting both maintenance efficiency and space-saving requirements.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 7.5A
Voltage Rating 14V
Colour Brown
Content 1

Reviews

Be the first to submit a review

Trustpilot