Hansor CBA1-2514 Standard mini blade fuse circuit breaker 25A White

MPN
CBA1-2514
Brand
Hansor
EAN-13
4251783562827
Order Code
16-4783
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 937 in stock

Hansor CBA1-2514 is a standard mini blade-type fuse circuit breaker, designed to provide reliable overcurrent protection in automotive electrical systems. This white, 25-amp circuit breaker is well-suited for use in applications such as car stereos and 12-volt lighting circuits, offering a safe and efficient alternative to traditional light bulbs and standard fuses. Engineered for compatibility with modern automotive setups, it ensures consistent performance and safeguards critical components from electrical damage. Ideal for engineers working on vehicle electrical systems, the CBA1-2514 provides an essential safety feature while maintaining seamless integration within existing fuse blocks.
Type Standard mini blade-type fuse circuit breaker
Current Rating (Amps) 25A
Voltage Rating 14V
Colour White
Content 1

Reviews

Be the first to submit a review

Trustpilot