Hansor ASBL5 Super Mini Fuse 5A Light Brown Display Indicates Blown Fuse

MPN
ASB-L5
Brand
Hansor
EAN-13
2050011665918
Order Code
09-2937
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.584
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

The Hansor ASB-L5 automotive super mini blade-type fuse is light brown and rated at 5 A. This fuse is designed for use in vehicles and is ideal for protecting car stereo systems and light bulbs. As a single piece, it ensures reliable electrical safety in automotive applications.
Type Automotive super mini blade-type fuse
Current Rating (Amps) 5A
Voltage Rating 32V
Colour Light brown

Reviews

Be the first to submit a review

Trustpilot