Hansor ASB-L25 Automotive Mini Blade-Type Fuse 25A Ecru with Display

Hansor ASB-L25 Automotive Mini Blade-Type Fuse 25A Ecru with Display

Order Code:

09-2933

Brand: Hansor MPN: ASB-L25 EAN-13: 2050011666052

Discontinued


The Hansor ASB-L25 is an automotive super mini blade-type fuse rated at 25 A. It is typically used to protect circuits such as car stereo systems and light bulbs. This reliable component ensures electrical safety and performance in vehicles.
Type Automotive super mini blade-type fuse
Current Rating (Amps) 25A
Voltage Rating 32V
Colour Ecru

You may also like


Trustpilot