Hansor ASB-L15 Super Mini Blade Fuse 15A Blue with Smart Display

Order Code:

09-2931

Brand: Hansor MPN: ASB-L15 EAN-13: 2050011665864
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
373 in stock, despatched in 4 working days

Manufactured by Hansor, the ASB-L15 is an automotive super mini blade-type fuse. It features a 15 A rating and comes in a blue design. This fuse is typically used in automotive applications to protect light bulbs and car stereos.
Type Automotive super mini blade-type fuse
Current Rating (Amps) 15A
Voltage Rating - DC 32V
Colour Blue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot