Hansor AMP-L060 Maxi Blade-Type Fuse 60A Blue Display Indicates Blown Fuses

MPN
AMP-L060
Brand
Hansor
EAN-13
4251783510965
Order Code
09-2926
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

The Hansor AMP-L060 is a Maxi blade-type fuse rated at 60 A, featuring a distinctive blue colour. Designed to provide reliable overcurrent protection, it is ideal for automotive applications. Commonly used in car stereo systems and light bulbs, it ensures safety in 12-volt electrical circuits.
Type Maxi blade-type fuse
Current Rating (Amps) 60A
Voltage Rating 32V
Colour Blue

Reviews

Be the first to submit a review

Trustpilot