Hansor AMP-L050 Maxi Blade 50A Red Fuse Display Indicates Blown Fuse

MPN
AMP-L050
Brand
Hansor
EAN-13
2050011665598
Order Code
09-2925
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 439 in stock

The Hansor AMP-L050 is a Maxi blade-type fuse rated at 50 A and coloured red. It is designed to protect circuits from overcurrent, particularly in automotive applications. Typically used in systems like car stereos and light bulbs, this fuse ensures electrical safety and reliability.
Type Maxi blade-type fuse
Current Rating (Amps) 50A
Voltage Rating 32V
Colour Red

Reviews

Be the first to submit a review

Trustpilot