Hansor AMP-L040 Maxi Blade-Type Fuse 40 A Amber Smart Fuse Display

MPN
AMP-L040
Brand
Hansor
EAN-13
2050011665611
Order Code
09-2924
Country of Origin
Slovenia
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

Hansor produces the AMP-L040 Maxi blade-type fuse, which has a 40 A capacity and features a distinctive amber colour. This fuse is designed for use in vehicle electrical systems, particularly for protecting car stereo circuits. The high-current capacity makes it suitable for safeguarding devices like light bulbs.
Type Maxi blade-type fuse
Current Rating (Amps) 40A
Voltage Rating 32V
Colour Amber

Reviews

Be the first to submit a review

Trustpilot