Hansor AMP-L030 Maxi Blade-Type Fuse 30A Green Smart Fuse Display

MPN
AMP-L030
Brand
Hansor
EAN-13
2050011665659
Order Code
09-2923
Country of Origin
Slovenia
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 387 in stock

The Hansor AMP-L030 is a Maxi blade-type fuse rated at 30 A. This green fuse is commonly used for protecting circuits in applications such as car stereos and lighting systems. Designed for reliability, it offers essential overcurrent protection in automotive and electronic systems.
Type Maxi blade-type fuse
Current Rating (Amps) 30A
Voltage Rating 32V
Colour Green

Reviews

Be the first to submit a review

Trustpilot