Hansor AMP-L020 Maxi Blade Fuse 20A Yellow Smart Display Shows Blown Fuse

MPN
AMP-L020
Brand
Hansor
EAN-13
4251783510927
Order Code
09-2922
Country of Origin
Slovenia
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 415 in stock

The Hansor AMP-L020 is a Maxi blade-type fuse rated at 20 A and is coloured yellow. This single piece is ideal for protecting circuits like car stereo systems. It ensures safety by preventing overloads in light bulbs and similar applications.
Type Maxi blade-type fuse
Current Rating (Amps) 20A
Voltage Rating 32V
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot