Hammerite 5092844 Red Oxide Primer 500ml

MPN
5092844
Brand
Hammerite
EAN-13
5011867018263
Order Code
96-1663
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Hammerite Red Oxide Primer is specially formulated for use on both bare and rusty iron and steel. It is a high performance primer, with an anti-corrosive formulation.

Red Oxide Primer is suitable for both interior and exterior use. It provides a smooth protective base for overcoating, and requires minimal sanding. It is quick-drying and a top coat can be applied after only 6 hours.

Ideal for gates, railings and metal drainpipes.

HMMREP500 Red Oxide Primer in a 500ml tin.


Type Primer
Dispensing Method Tin
Volume 500ml
Colour Red

Reviews

Be the first to submit a review

Trustpilot