Red Oxide Primer 250ml

Hammerite Brand: Hammerite

Hammerite Red Oxide Primer is specially formulated for use on both bare and rusty iron and steel. It is a high performance primer, with an anti-corrosive formulation.

Red Oxide Primer is suitable for both interior and exterior use. It provides a smooth protective base for overcoating, and requires minimal sanding. It is quick-drying and a top coat can be applied after only 6 hours.

Ideal for gates, railings and metal drainpipes.

HMMREP250 Red Oxide Primer in a 250ml tin.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Hammerite 5092843 Red Oxide Primer 250ml
Hammerite 5092843 Red Oxide Primer 250ml
Standard range
Order code: 96-1662
MPN: 5092843

Despatched within 2 working days - 5 in stock
1+ £6.87
Price per unit Ex VAT
250ml Primer Tin Red
Hammerite 5092844 Red Oxide Primer 500ml
Hammerite 5092844 Red Oxide Primer 500ml
Standard range
Order code: 96-1663
MPN: 5092844

Despatched within 2 working days - 5 in stock
1+ £10.90
Price per unit Ex VAT
500ml Primer Tin Red

Trustpilot