Hammerite 5092820 One Coat Kurust Bottle 250ml

MPN
5092820
Brand
Hammerite
EAN-13
5011867002453
Order Code
96-1657
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.52 £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Hammerite One Coat Kurust is a water-based primer that transforms rust into a sound surface in 15 minutes. It is ideal for small areas of rust, stone chips and scratches.

Kurust is simple to apply, without need of rinsing. No primer or undercoat is required, and a top coat can be applied after only 3 hours. Kurust works by converting iron oxide to stable iron complexes, and turns a black/blue colour whilst doing so.

HMMOCK250 in a 250ml bottle.


Type Metal
Dispensing Method Bottle
Volume 250ml
Colour Blue

Reviews

Be the first to submit a review

Trustpilot