Hammerite 5092810 No.1 Rust Beater Paint Dark Brown 250ml

MPN
5092810
Brand
Hammerite
EAN-13
5011867001418
Order Code
96-1653
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hammerite No.1 Rust Beater provides a high-build finish to heavily pitted areas of rust and prevents new rust forming. Compatible with most topcoats, this Rust Beater kills rusts, primes and undercoats in one. It is corrosion resistant and suitable for ferrous metals.

Can be applied via brush or roller, and directly to rust. Touch dry in 2 hours.

HMMNO1DB250 No.1 Rust Beater has the following specification:
Colour: Dark Brown.
Size: 250ml.


Type Metal
Dispensing Method Tin
Volume 250ml
Colour Brown

Reviews

Be the first to submit a review

Trustpilot