No.1 Rust Beater Paint Dark Brown 250ml

Hammerite Brand: Hammerite

Hammerite No.1 Rust Beater provides a high-build finish to heavily pitted areas of rust and prevents new rust forming. Compatible with most topcoats, this Rust Beater kills rusts, primes and undercoats in one. It is corrosion resistant and suitable for ferrous metals.

Can be applied via brush or roller, and directly to rust. Touch dry in 2 hours.

HMMNO1DB250 No.1 Rust Beater has the following specification:
Colour: Dark Brown.
Size: 250ml.

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
Hammerite 5092810 No.1 Rust Beater Paint Dark Brown 250ml
Hammerite 5092810 No.1 Rust Beater Paint Dark Brown 250ml
Standard range
Order code: 96-1653
MPN: 5092810

Despatched within 4 working days - 5 in stock
1+ £8.71
Price per unit Ex VAT
Brown Metal Tin 250ml
Hammerite 5092815 No.1 Rust Beater Paint Beige 250ml
Hammerite 5092815 No.1 Rust Beater Paint Beige 250ml
Standard range
Order code: 96-1654
MPN: 5092815

Despatched within 4 working days - 4 in stock
1+ £9.66
Price per unit Ex VAT
Metal Tin 250ml
Hammerite 5158238 No.1 Rust Beater Paint Grey 250ml
Hammerite 5158238 No.1 Rust Beater Paint Grey 250ml
Standard range
Order code: 96-1655
MPN: 5158238

Despatched within 2 working days - 15 in stock
1+ £14.03
Price per unit Ex VAT
Grey Metal Tin 250ml

Trustpilot