Hammerite 5084780 Radiator Enamel Aero Gloss White 400ml

MPN
5084780
Brand
Hammerite
EAN-13
5011867018300
Order Code
96-1660
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Type:

    Metal Radiator
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hammerite Radiator Enamel Aerosol is a specially formulated spray paint to provide a heat resistant brilliant white finish on water-filled household radiators and hot water pipes. Provides a tough long lasting finish, that resists yellowing and prevents rust. Also has a low odour.

Touch dry in 4-6 hours.

HMMREGAERO Radiator Enamel has the following specifications:
Finish: Gloss.
Pack type: Aerosol.
Size: 400ml.


Type Metal
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot