Radiator Enamel Aero Gloss White 400ml

Hammerite Brand: Hammerite

Hammerite Radiator Enamel Aerosol is a specially formulated spray paint to provide a heat resistant brilliant white finish on water-filled household radiators and hot water pipes. Provides a tough long lasting finish, that resists yellowing and prevents rust. Also has a low odour.

Touch dry in 4-6 hours.

HMMREGAERO Radiator Enamel has the following specifications:
Finish: Gloss.
Pack type: Aerosol.
Size: 400ml.

Description Image Product Buy Pricing (Ex VAT) Type Dispensing Method Volume Colour
Hammerite 5084780 Radiator Enamel Aero Gloss White 400ml
Hammerite 5084780 Radiator Enamel Aero Gloss White 400ml
Standard range
Order code: 96-1660
MPN: 5084780

Despatched within 2 working days - 100 in stock
1+ £11.33
Price per unit Ex VAT
Metal Aerosol 400ml White
Hammerite 5092847 Radiator Enamel Aerosol Satin White 400ml
Hammerite 5092847 Radiator Enamel Aerosol Satin White 400ml
Standard range
Order code: 96-1661
MPN: 5092847

Despatched within 2 working days - 50 in stock
1+ £10.48
Price per unit Ex VAT
Radiator Aerosol 400ml White

Trustpilot