Hama Office & IT-PC Accessories-Headphones & Headsets Corded 654734

Weidmuller Brand: Weidmuller
The Hama on-ear headsets are designed for PC office use, offering a black and silver stereo audio experience.
Description Image Product Buy Pricing (Ex VAT) 3.5 mm connector Colour Audio adapters included Control Type Ear coupling Ear pad material Headphone sensitivity Housing Material Material (details) Microphone frequency Microphone mute Product colour Sound pressure USB connectivity Volume Control USB connector Weight Windows operating systems supported Type Cable Length
Hama 139931 Hama HS-P100 V2 PC-Office On-ear headset Black Silver Stereo
Hama 139931 Hama HS-P100 V2 PC-Office On-ear headset Black Silver Stereo
Standard range
Order code: 16-3778
MPN: 00139931

33 in stock, despatched in 4 working days
1+ £13.38
Price per unit Ex VAT
Yes 2 x 3.5 mm Supraaural Mesh 95 dB Plastic Plastic 100 - 10000 Hz Black, Silver 95dB Rotary 125.00g Windows 10, Windows 11, Windows 7, Windows 8 On-ear 2.00m
Hama 139934 Hama PC-Office-Headset HS-USB250 V2 On-ear Black Stereo
Hama 139934 Hama PC-Office-Headset HS-USB250 V2 On-ear Black Stereo
Standard range
Order code: 16-3780
MPN: 00139934

29 in stock, despatched in 4 working days
1+ £22.49
Price per unit Ex VAT
Black Supraaural Mesh 115 dB Plastic Plastic 100 - 6000 Hz Yes Black 115dB Yes Rotary USB Type-A 144.00g Windows 10, Windows 11, Windows 7, Windows 8, Windows 8.1 On-ear 2.00m
Hama 139935 HS-USB300 V2 on-ear headset stereo black for PC offices
Hama 139935 HS-USB300 V2 on-ear headset stereo black for PC offices
Standard range
Order code: 16-3781
MPN: 00139935

15 in stock, despatched in 4 working days
1+ £26.96
Price per unit Ex VAT
Black Buttons Circumaural 90 dB 100 - 10000 Hz Yes Black 90dB Yes Button USB Type-A 0.10 Windows 10, Windows 11, Windows 7, Windows 8, Windows 8.1 On-ear 2.00m


Trustpilot