Hama 139934 Hama PC-Office-Headset HS-USB250 V2 On-ear Black Stereo

MPN
00139934
Brand
Hama
EAN-13
4047443471666
Order Code
16-3780
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 139934 Hama PC-Office-Headset HS-USB250 V2 is an on-ear stereo headset designed for professional office environments and engineered for reliable performance during teleconferencing and multimedia applications. This black headset includes a USB connection, allowing for straightforward integration with a range of computer systems, providing a convenient plug-and-play experience without the need for additional drivers. Its on-ear design ensures a comfortable fit while maintaining sound clarity and effective ambient noise isolation, making it suitable for extended use in office settings where clear communication is essential. Commonly employed in environments requiring high-quality audio output and input, such as call centres and virtual meeting rooms, the HS-USB250 V2 is built to deliver consistent audio performance for both voice and multimedia tasks.
Type On ear
Cable Length 2.00m
Colour Black
Cable Colour Black
Connectivity technology Wired
Control unit type In-line control unit
Ear coupling Supraaural
Ear pad material Mesh
Frequency Range 20 - 20.000Hz
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 115 dB
Headset type Binaural
Housing Material Plastic
Impedance 32 O
Material (details) Plastic
Microphone direction type Omnidirectional
Microphone frequency 100 - 6000 Hz
Microphone input impedance 2200 O
Microphone mute Yes
Microphone sensitivity -42 dB
Microphone type Boom
Product colour Black
Quantity 1
Recommended usage Office/Call center
Sound pressure 115dB
Transfer Type Corded
USB connectivity Yes
USB connector USB Type-A
Volume Control Rotary
Wearing style Head-band
Weight 144.00g
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8, Windows 8.1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot