Hama 139931 Hama HS-P100 V2 PC-Office On-ear headset Black Silver Stereo

MPN
00139931
Brand
Hama
EAN-13
4047443471604
Order Code
16-3778
Country of Origin
China

Discontinued


Hama 139931, known as the Hama HS-P100 V2, is a PC-Office on-ear headset in a black and silver finish that provides stereo sound. Designed for use in office environments and call centres, these headphones offer a compact and lightweight build that ensures comfort during extended use. With an adjustable headband and cushioned ear pads, it enhances user comfort while delivering clear audio. The headset features an integrated microphone for seamless communication, making it suitable for video conferences, VoIP applications, and other digital communication tasks. The HS-P100 V2 connects via a standard 3.5mm audio jack, ensuring compatibility with a wide range of devices without needing additional adapters.
Type On ear
Cable Length 2.00m
Colour Black
3.5 mm connector Yes
Audio adapters included 2 x 3.5 mm
Cable Colour Black
Connectivity technology Wired
Control unit type In-line control unit
Ear coupling Supraaural
Ear pad material Mesh
Frequency Range 20 - 20.000Hz
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 95 dB
Headset type Binaural
Housing Material Plastic
Impedance 32 O
Material (details) Plastic
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone input impedance 2200 O
Microphone sensitivity -42 dB
Microphone type Boom
Product colour Black, Silver
Quantity 1
Recommended usage Office/Call center
Sound pressure 95dB
Transfer Type Corded
Volume Control Rotary
Wearing style Head-band
Weight 125.00g
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8

Trustpilot