Hama 139935 HS-USB300 V2 on-ear headset stereo black for PC offices

MPN
00139935
Brand
Hama
EAN-13
4047443471680
Order Code
16-3781
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Hama 139935 HS-USB300 V2 on-ear headset is a stereo headset designed for PC office environments. This black on-ear headset provides high-quality audio suitable for various communication and multimedia applications, utilising stereo sound technology to ensure clear and precise audio performance. The headset connects via USB, offering a reliable and straightforward connection for desktop and laptop computers. Engineered with professional use in mind, it is particularly suited for teleconferencing, VoIP communications, and other office-related tasks that require consistent audio fidelity. The adjustable headband and cushioned ear pads ensure comfort during extended usage sessions, making it ideal for professionals who require dependable audio equipment throughout the working day.
Type On ear
Cable Length 2.00m
Colour Black
Cable Colour Black
Connectivity technology Wired
Control Type Buttons
Control unit type In-line control unit
Ear coupling Circumaural
Frequency Range 20 - 20.000Hz
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 90 dB
Headset type Binaural
Impedance 32 O
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone input impedance 2200 O
Microphone mute Yes
Microphone sensitivity -42 dB
Microphone type Boom
Product colour Black
Quantity 1
Recommended usage Office/Call center
Sound pressure 90dB
Transfer Type Corded
USB connectivity Yes
USB connector USB Type-A
Volume Control Button
Wearing style Head-band
Weight 0.10
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8, Windows 8.1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot