Hama Connectors-USB & Firewire-USB & Firewire Plugs & Sockets 657217

Weidmuller Brand: Weidmuller
These Hama products are USB-C multiport hubs, manufactured by Hama, designed to expand connectivity options by providing multiple ports and utilising USB 3.2 technology.
Description Image Product Buy Pricing (Ex VAT) Colour Data transfer rate Card reader integrated Depth Compatible memory cards HDMI ports quantity Host Interface Height HD type Housing Material Hub interfaces InterFaces (output) Manual Mac operating systems supported No. of outputs Plug and Play Ports quantity Product colour Quantity per pack USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity
Hama 00200105 USB-C multiport hub Anthracite 4 ports USB 3.2 2nd Gen
Hama 00200105 USB-C multiport hub Anthracite 4 ports USB 3.2 2nd Gen
Extended range
Order code: 16-3849
MPN: 00200105

Available to back orderBack order, lead time 11 days
1+ £38.73
Price per unit Ex VAT
Anthracite 10000 Mbit/s USB 3.2 Gen 2 (3.1 Gen 2) Type-C Aluminium USB 3.2 Gen 2 (3.1 Gen 2) Type-A, USB 3.2 Gen 2 (3.1 Gen 2) Type-C Yes 4 Yes 4 Grey 1 pc(s)
Hama 200107 USB-C Hub 4 ports Grey USB 3.2 Gen 2 multiport splitter
Hama 200107 USB-C Hub 4 ports Grey USB 3.2 Gen 2 multiport splitter
Standard range
Order code: 16-3850
MPN: 00200107

Despatched within 4 working days - 23 in stock
1+ £59.57
Price per unit Ex VAT
Grey 33mm 1 USB 3.2 Gen 1 (3.1 Gen 1) Type-C 17mm Aluminium HDMI, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C 4 Anthracite, Grey 2
Hama 200110 USB-C® multiport hub Grey 6 ports USB 3.2 2nd Gen
Hama 200110 USB-C® multiport hub Grey 6 ports USB 3.2 2nd Gen
Standard range
Order code: 16-3852
MPN: 00200110

Despatched within 4 working days - 3 in stock
1+ £69.75
Price per unit Ex VAT
Grey Yes 43mm MicroSD (TransFlash), MicroSDHC, MicroSDXC, SD, SDHC, SDXC 1 USB 3.2 Gen 1 (3.1 Gen 1) Type-C 11.2mm 4K Ultra HD Aluminium HDMI, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C Yes 6 Yes Grey 1 pc(s) 2
Hama 200112 USB-C USB 3.2 Gen 2 multiport hub Black 4 ports
Hama 200112 USB-C USB 3.2 Gen 2 multiport hub Black 4 ports
Order code: 16-3853
MPN: 00200112
1+ £22.18
Price per unit Ex VAT
Black 5000 Mbit/s 53mm USB 3.2 Gen 1 (3.1 Gen 1) Type-C 13mm USB 3.2 Gen 1 (3.1 Gen 1) Type-A USB Yes Mac OS X 10.8 Mountain Lion 4 Yes 4 Black 1 pc(s) 4

Trustpilot